
CMOS 2-input AND gate IC, surface mountable in a 5-SSOP package. Features a single circuit with one gate, two inputs, and one output. Operates with a supply voltage range of 1V to 3.6V, offering 2.6mA high and low level output current. Maximum operating temperature is 85°C, with a propagation delay of 15ns.
Toshiba TC7SL08FU(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7SL |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SL08FU(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
