The Toshiba TC7SP386WBG is an industrial-grade XOR gate with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin VFBGA package with a width of 0.8mm and a length of 1.2mm. The gate operates on a supply voltage of 1.1-2.7V and has a propagation delay of 37ns. It is a single-function device with 2 inputs and is suitable for use in a variety of logic IC applications.
Toshiba TC7SP386WBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Logic IC Type | XOR GATE |
| Family | P |
| Propagation Delay (tpd) | 37 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SP386WBG to view detailed technical specifications.
No datasheet is available for this part.