
The TC7ST00FU(TE85L,F) is a 5-pin surface mount NAND gate from Toshiba. It features a lead-frame SMT package with a plastic material and gull-wing leads. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The logic function is CMOS and the process technology is also CMOS. The package dimensions are 2mm in length, 1.25mm in width, and 0.9mm in height, with a seated plane height of 0.95mm and a pin pitch of 0.65mm.
Toshiba TC7ST00FU(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7ST00FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.