
CMOS inverter IC featuring a single element with one input and one output. This surface mount component operates within a 2V to 6V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 17ns and supports output currents of 2.6mA (high) and -2.6mA (low). The device is packaged in SSOP and supplied on tape and reel, with a quiescent current of 1uA and an operating temperature range of -40°C to 85°C.
Toshiba TC7SU04FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | TC7SU |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SU04FT5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.