The Toshiba TC7SZ00FE is a 1.65-5.5V industrial-grade NAND gate IC with a nominal supply voltage of 1.8V. It features a propagation delay of 9.8ns and is packaged in a 0.50mm pitch plastic SON-5 package. The device operates over a temperature range of -40 to 85°C and is suitable for use in industrial applications. The IC has 2 inputs and 1 function, with a terminal position of dual in-line. It is a member of the LVC/LCX/Z family of logic ICs.
Toshiba TC7SZ00FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SZ00FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.