Toshiba TC7SZ02FUT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ02FUT5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.