Toshiba TC7SZ04AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | 32mA |
| Length | 1mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Propagation Delay | 3.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SZ |
| Turn-On Delay Time | 4.6ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ04AFS(TPL3) to view detailed technical specifications.
No datasheet is available for this part.