The Toshiba TC7SZ04F(TE85L,F) is a single inverter IC with a logic function and a maximum operating temperature of 85°C. It features a high level output current of 32mA and a low level output current of 32mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Toshiba TC7SZ04F(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ04F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.