Toshiba TC7SZ04FU(TE85LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ04FU(TE85LF to view detailed technical specifications.
No datasheet is available for this part.