The Toshiba TC7SZ05AFS(TPL3) is a surface mount inverter logic IC with a package case of SOT-953. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 2uA. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It features a low level output current of 32mA and propagation delay of 3.5ns. The turn-on delay time is 9.5ns. This device is RoHS compliant and is available in a packaging quantity of 10000 units per cut tape.
Toshiba TC7SZ05AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| Length | 1mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Propagation Delay | 3.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SZ |
| Turn-On Delay Time | 9.5ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ05AFS(TPL3) to view detailed technical specifications.
No datasheet is available for this part.