Toshiba TC7SZ05FE,LM technical specifications.
| Package/Case | SOT-553 |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Propagation Delay | 3.5ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ05FE,LM to view detailed technical specifications.
No datasheet is available for this part.