Toshiba TC7SZ05FU(T5L,JF,T technical specifications.
| Package/Case | SSOP |
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ05FU(T5L,JF,T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
