The TC7SZ05FU(TE85L.F) is a single-channel inverting buffer from Toshiba, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 5.5V. The device features a propagation delay of 11ns and a quiescent current of 2uA. It is available in tape and reel packaging.
Toshiba TC7SZ05FU(TE85L.F) technical specifications.
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ05FU(TE85L.F) to view detailed technical specifications.
No datasheet is available for this part.