Surface mount buffer IC featuring a single, non-inverting buffer element. Operates with a supply voltage range of 1.65V to 5.5V and a maximum power dissipation of 50mW. Delivers high-level output current of -32mA and low-level output current of 32mA, with a propagation delay of 2.3ns. Housed in a compact SOT-953 package measuring 1mm x 0.8mm x 0.48mm, suitable for tape and reel packaging. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Toshiba TC7SZ07AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | -32mA |
| Length | 1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Series | TC7SZ |
| Turn-On Delay Time | 9.5ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ07AFS(TPL3) to view detailed technical specifications.
No datasheet is available for this part.