Toshiba TC7SZ08AFE(TE85L,F technical specifications.
| Package/Case | SMD/SMT |
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Series | 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08AFE(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.