
Single-channel, 2-input AND gate logic IC in a compact SOT-953 surface-mount package. Features a 3.6ns propagation delay, operating supply voltage range of 2V to 5.5V, and a maximum output current of 32mA. Designed for efficient operation with a low quiescent current of 1uA and a maximum power dissipation of 150mW. Suitable for applications requiring reliable logic functions within an operating temperature range of -40°C to 85°C.
Toshiba TC7SZ08AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | 32mA |
| Length | 1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SZ |
| Turn-On Delay Time | 3.6ns |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08AFS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
