The Toshiba TC7SZ08F(T5L.F.T) is a single CMOS AND gate with a supply voltage range of 1.8V to 5.5V. It has two input lines and one output line, packaged in a surface mount SSOP package. The gate operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.5ns. The quiescent current is 2uA, and the gate is lead free.
Toshiba TC7SZ08F(T5L.F.T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08F(T5L.F.T) to view detailed technical specifications.
No datasheet is available for this part.