Single 2-input AND logic gate IC, featuring a 32mA high and low level output current. Operates with a supply voltage range of 1.65V to 5.5V, with a typical operating supply voltage of 5V. Offers a propagation delay of 3.6ns and a quiescent current of 2uA. Packaged in SOT-553 for surface mounting, this component is supplied on tape and reel.
Toshiba TC7SZ08FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08FE,LM to view detailed technical specifications.
No datasheet is available for this part.