
CMOS 2-input AND gate IC, featuring a single element with a 5-pin SSOP package for surface mounting. Operates with a supply voltage range of 1.8V to 5.5V, offering a high-level output current of -32mA and a low-level output current of 32mA. This RoHS compliant component boasts a propagation delay of 4.5ns and a quiescent current of 2uA, with an operating temperature range from -40°C to 85°C. Supplied on tape and reel in a 3000-piece package.
Toshiba TC7SZ08FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ08FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
