
Toshiba's TC7SZ125F(T5L,T) is an inverting buffer with a 3-STATE output. It can source or sink up to 32mA of current. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Toshiba TC7SZ125F(T5L,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Series | 7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ125F(T5L,T) to view detailed technical specifications.
No datasheet is available for this part.
