The Toshiba TC7SZ125F(TE85L) is a single-channel CMOS buffer IC with a propagation delay of 13ns. It operates over a supply voltage range of 1.8V to 5.5V and is packaged in a surface-mount SSOP package. The device is suitable for use in applications requiring a high-speed buffer with low quiescent current of 2uA. The operating temperature range is from -40°C to 85°C.
Toshiba TC7SZ125F(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ125F(TE85L) to view detailed technical specifications.
No datasheet is available for this part.