Toshiba TC7SZ126AFS(TPL3) technical specifications.
| Package/Case | SOT-953 |
| Height | 0.48mm |
| High Level Output Current | 32mA |
| Length | 1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | TC7SZ |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SZ126AFS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.