
Toshiba TC7SZ14FU(T5L,JF,T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ14FU(T5L,JF,T to view detailed technical specifications.
No datasheet is available for this part.
