Single 2-input OR gate logic IC, surface mountable in a SOT-553 package. Features a 4.3ns propagation delay and operates from a 1.65V to 5.5V supply range. Supports high and low level output currents of 32mA, with a maximum power dissipation of 150mW. Ideal for applications requiring a single, low-power OR gate with a quiescent current of 2µA.
Toshiba TC7SZ32FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ32FE,LM to view detailed technical specifications.
No datasheet is available for this part.