The Toshiba TC7SZ32FU(TE85L,F) is a logic OR gate IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an SSOP package and is packaged in tape and reel. The device is RoHS compliant and not radiation hardened. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Toshiba TC7SZ32FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ32FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.