The Toshiba TC7SZ86FE,LM is a single gate logic IC with XOR and OR functions. It features high level output current of 32mA and low level output current of 32mA. The device is packaged in a SOT-553 surface mount package and operates over a temperature range of -40°C to 85°C. The IC has a propagation delay of 5.4ns and a quiescent current of 2uA.
Toshiba TC7SZ86FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 32mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Propagation Delay | 5.4ns |
| Quiescent Current | 2uA |
| Series | TC7SZ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ86FE,LM to view detailed technical specifications.
No datasheet is available for this part.