Toshiba TC7SZU04F(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 16mA |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7SZU |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZU04F(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.