Toshiba TC7SZU04FUTF technical specifications.
| High Level Output Current | 16mA |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Series | TC7SZU |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZU04FUTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.