The Toshiba TC7USB31FK is a dual 8-pin VSSOP multiplexer with an industrial temperature grade. It operates within a supply voltage range of 2.3V to 3.6V and has a nominal supply voltage of 3.3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals and is available in a 2mm x 2.3mm VSSOP package.
Toshiba TC7USB31FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7USB31FK to view detailed technical specifications.
No datasheet is available for this part.