Toshiba TC7USB3212WBG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | WCSP |
| Lead Shape | Ball |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.39(Max) |
| Seated Plane Height (mm) | 0.64(Max) |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TC7USB3212WBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.