Toshiba TC7USB40MU,LF technical specifications.
| Bandwidth | 1.5GHz |
| Capacitance | 5E-12F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7USB40MU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
