Toshiba TC7W00FU(TE12L,F technical specifications.
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Series | TC7W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W00FU(TE12L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.