
The Toshiba TC7W02FU-TE12L is a dual CMOS NOR gate IC with two inputs and one output. It operates within a supply voltage range of 2.0 to 6.0V and is packaged in a surface mount SSOP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 13ns and a turn-on delay time of 95ns. The quiescent current is 1uA, and the high and low level output currents are both 5.2mA.
Toshiba TC7W02FU-TE12L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W02FU-TE12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
