Toshiba TC7W08FU(TE12L,F) technical specifications.
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W08FU(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
