
CMOS logic IC featuring three independent Schmitt trigger inverter circuits. Surface mountable in an 8-pin SSOP package, this component operates with a supply voltage range of 2V to 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a typical propagation delay of 21ns. Designed for a wide operating temperature range from -40°C to 85°C, it utilizes CMOS technology and is supplied on tape and reel.
Toshiba TC7W14FKTE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7W14FKTE85L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
