
Dual 2-input OR gate IC, surface mountable in an 8-pin SOP package. Features a CMOS technology with a minimum supply voltage of 2V and a maximum of 6V. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 13ns.
Toshiba TC7W32F(TE12L) technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7W32F(TE12L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
