Dual 2-input OR gate IC, CMOS technology, operating from 2V to 6V supply. Features 2 independent gates, each with 2 inputs and 1 output. Delivers 5.2mA high and low level output current. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 13ns. Surface mountable in an 8-SSOP package, supplied on tape and reel.
Toshiba TC7W32FK(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7W32FK(TE85L) to view detailed technical specifications.
No datasheet is available for this part.