The Toshiba TC7W32FU is a dual inverter IC with two input lines and one output line. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 6V. The device is available in LSSOP and TSSOP8 packages. The propagation delay is 75ns. The IC is not RoHS compliant.
Toshiba TC7W32FU technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7W32FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.