
Triple non-inverting buffer IC, featuring CMOS technology and a SSOP package for surface mounting. This logic IC operates with a supply voltage range of 2V to 6V, offering 3 channels with 3 inputs and 3 outputs. Key specifications include a propagation delay of 12ns, high/low level output current of ±5.2mA, and a quiescent current of 1uA. Designed for lead-free applications, it functions across an operating temperature range of -40°C to 85°C.
Toshiba TC7W34FK(TE85LF) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Series | TC7W |
| Technology | CMOS |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W34FK(TE85LF) to view detailed technical specifications.
No datasheet is available for this part.
