The Toshiba TC7W34FU is a 3-input inverting buffer with 1-bit, 3-element configuration. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount SSOP package. The device has a maximum power dissipation of 300mW and can handle a maximum supply voltage of 6V. It is RoHS compliant and available in quantities of 3000 per tape and reel.
Toshiba TC7W34FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 5.2mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | TC7W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W34FU(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.