
Dual 2:1 Analog Multiplexer, featuring a 2:1 multiplexer architecture with 4 inputs and 2 outputs per chip. This surface-mount component is housed in an 8-pin SSOP package with gull-wing leads, measuring 2mm x 2.3mm x 0.7mm. It operates within a temperature range of -40°C to 85°C and offers a maximum on-resistance between 150 and 250 Ohms.
Toshiba TC7W53FK(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Dual 2:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W53FK(BRA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.