
Dual 2:1 Analog Multiplexer, featuring 8 pins in an SSOP package. This surface-mount component offers a 2:1 multiplexer configuration with two channels per chip, supporting four inputs and two outputs. It boasts a maximum on-resistance range of 150 to 250 Ohms and operates within a temperature range of -40 °C to 85 °C. The shrink small outline package measures 2mm x 2.3mm x 0.7mm with a 0.5mm pin pitch.
Toshiba TC7W53FK(BRA,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Dual 2:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7W53FK(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.