
The Toshiba TC7W53FU(TE12L,F) is a dual supply op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The op-amp is mounted using surface mount technology and has a power dissipation of 300mW. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Toshiba TC7W53FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 80R |
| Operating Supply Current | 8uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | 7W |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W53FU(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.