Toshiba TC7W66FK,LF technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W66FK,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.