Toshiba TC7W66FK(TE85L) technical specifications.
| Independent Circuits | 2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Series | 7W |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W66FK(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.