Toshiba TC7W74FKTE85LF technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 67MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 26ns |
| Quiescent Current | 2uA |
| Series | TC7W |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W74FKTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.