Flip Flop D-Type Pos-Edge 1-Element 8-Pin SOP T/R
Toshiba TC7W74FTE12LF technical specifications.
| Package/Case | SOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7W74FTE12LF to view detailed technical specifications.
No datasheet is available for this part.