Toshiba TC7W74FUTE12L technical specifications.
| Package/Case | SSOP |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Toshiba TC7W74FUTE12L to view detailed technical specifications.
No datasheet is available for this part.