Toshiba TC7WBL3305CFK(5L,F technical specifications.
| Capacitance | 7E-12F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WBL3305CFK(5L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.