
The Toshiba TC7WG32FU(TE12L,F) is an 8-element 2-IN 1-OUT HCT OR gate in a SOP-8 package. It operates over a temperature range of -40°C to 85°C. The gate is fabricated using CMOS process technology and is suitable for surface mount applications. The package measures 2.9mm in length, 2.8mm in width, and 1.05mm in height, with a seated plane height of 1.1mm and a pin pitch of 0.65mm.
Toshiba TC7WG32FU(TE12L,F) technical specifications.
| Package Family Name | SOP |
| Package/Case | SM |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HCT |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC7WG32FU(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.